BQ20Z70PW-V160

Texas Instruments
595-BQ20Z70PW-V160
BQ20Z70PW-V160

Mfr.:

Description:
Battery Management SBS 1.1-Compliant Ga s Gauge A 595-BQ40Z A 595-BQ40Z50RSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,00 € 16,00 €
12,68 € 126,80 €
11,07 € 276,75 €
10,85 € 759,50 €
10,61 € 2.970,80 €
10,51 € 5.885,60 €
2.100 Quote

Similar Product

Texas Instruments BQ40Z50RSMR
Texas Instruments
Battery Management 1-4 Series Li-Ion Ba ttery Pack Manager R 595-BQ40Z50RSMR-R1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
2.5 V
TSSOP-20
SMD/SMT
BQ20Z70-V160
Tube
Brand: Texas Instruments
Capacity: 800 mAh to 15000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99