BQ2084DBT-V150

Texas Instruments
595-BQ2084DBT-V150
BQ2084DBT-V150

Mfr.:

Description:
Battery Management SBS v1.1 Compliant G as Gauge A 595-BQ30 A 595-BQ3060PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,36 € 668,00 €
13,29 € 1.329,00 €
12,97 € 3.242,50 €
12,66 € 6.330,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
3 V to 3.6 V
TSSOP-38
SMD/SMT
BQ2084-V150
Tube
Brand: Texas Instruments
Capacity: 500 mAh to 15000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99