BQ2057CTSTR

Texas Instruments
595-BQ2057CTSTR
BQ2057CTSTR

Mfr.:

Description:
Battery Management Li-Ion LDO Linear Ch arge Management IC A 595-BQ2057CTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.783

Stock:
1.783 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,33 € 3,33 €
2,52 € 25,20 €
2,31 € 57,75 €
2,09 € 209,00 €
1,98 € 495,00 €
1,92 € 960,00 €
1,86 € 1.860,00 €
Full Reel (Order in multiples of 2000)
1,73 € 3.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,92 €
Min:
1

Similar Product

Texas Instruments BQ2057CTS
Texas Instruments
Battery Management Li-Ion LDO Linear Ch arge Management IC A 595-BQ2057CTSTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
2 A
4.5 V to 15 V
TSSOP-8
SMD/SMT
BQ2057C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 33,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99