BQ2057CSN

Texas Instruments
595-BQ2057CSN
BQ2057CSN

Mfr.:

Description:
Battery Management Li-Ion LDO Linear Ch arge Management IC A 595-BQ2057CSNTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
3,07 € 30,70 €
2,61 € 65,25 €
2,49 € 186,75 €
2,41 € 723,00 €
2,35 € 1.233,75 €
2,26 € 2.373,00 €
2,19 € 5.584,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,43 €
Min:
1

Similar Product

Texas Instruments BQ2057CSNTR
Texas Instruments
Battery Management Li-Ion LDO Linear Ch arge Management IC A 595-BQ2057CSN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
2 A
4.5 V to 15 V
SOIC-8
SMD/SMT
BQ2057C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Battery Management
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99