BQ2057CDGKR

Texas Instruments
595-BQ2057CDGKR
BQ2057CDGKR

Mfr.:

Description:
Battery Management Li-Ion LDO Linear Ch arge Management IC A 595-BQ2057CDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.083

Stock:
1.083 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,43 € 3,43 €
2,60 € 26,00 €
2,38 € 59,50 €
2,15 € 215,00 €
2,05 € 512,50 €
2,03 € 1.015,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4.525,00 €
1,80 € 9.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,92 €
Min:
1

Similar Product

Texas Instruments BQ2057CDGK
Texas Instruments
Battery Management Li-Ion LDO Linear Ch arge Management IC A 595-BQ2057CDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
2 A
4.5 V to 15 V
VSSOP-8
SMD/SMT
BQ2057C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99