BQ2040SN-D111TR

595-BQ2040SN-D111TR
BQ2040SN-D111TR

Mfr.:

Description:
Battery Management Multi-Chemistry SBS A 595-BQ34Z100PWR-G1 A 595-BQ34Z100PWR-G1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,35 € 35.875,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Lead Acid, Lithium-ion, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
4.25 V
NSOIC-16
SMD/SMT
BQ2040
Reel
Brand: Texas Instruments
Capacity: 800 mAh to 10000 mAh
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.