BQ2040SN-C408G4

595-BQ2040SN-C408G4
BQ2040SN-C408G4

Mfr.:

Description:
Battery Management Multi-Chemistry SBS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,77 €
Min:
1

Similar Product

Texas Instruments BQ34Z100PW-G1
Texas Instruments
Battery Management Multi-Chem Impedance Standalone FuelGaug A 595-BQ34Z100PWR-G1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fuel Gauges
Lead Acid, Lithium-ion, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
4.25 V
NSOIC-16
SMD/SMT
BQ2040
Tube
Brand: Texas Instruments
Capacity: 800 mAh to 10000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Battery Management
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99