BQ2028YZGT

Texas Instruments
595-BQ2028YZGT
BQ2028YZGT

Mfr.:

Description:
Battery Management 4Kb EEPROM w/ A 595- BQ2028YZGR A 595-BQ A 595-BQ2028YZGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
1,11 € 11,10 €
1,06 € 26,50 €
1,03 € 103,00 €
Full Reel (Order in multiples of 250)
0,929 € 232,25 €
0,86 € 430,00 €
0,799 € 799,00 €
0,759 € 1.897,50 €
0,74 € 3.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
2.45 V to 4.5 V
DSBGA-12
BQ2028
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99