BQ2028YZGR

Texas Instruments
595-BQ2028YZGR
BQ2028YZGR

Mfr.:

Description:
Battery Management 4Kb EEPROM w/ A 595- BQ2028YZGT A 595-BQ A 595-BQ2028YZGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,632 € 1.896,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
2.45 V to 4.5 V
DSBGA-12
BQ2028
Reel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.