BQ2014HSN

595-BQ2014HSN
BQ2014HSN

Mfr.:

Description:
Battery Management NiCd/NiMH Gas Gauge A 595-BQ34Z100PW-G1 A 595-BQ34Z100PW-G1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,64 € 17,64 €
13,98 € 139,80 €
13,06 € 326,50 €
12,12 € 1.454,40 €
11,81 € 3.306,80 €
11,70 € 6.084,00 €
11,69 € 11.690,00 €

Similar Product

Texas Instruments BQ34Z100PW-G1
Texas Instruments
Battery Management Multi-Chem Impedance Standalone FuelGaug A 595-BQ34Z100PWR-G1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
11 mA
4.25 V
NSOIC-16
SMD/SMT
BQ2014H
Tube
Brand: Texas Instruments
Capacity: 500 mAh to 6000 mAh
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.