BQ2010SN-D107

Texas Instruments
595-BQ2010SN-D107
BQ2010SN-D107

Mfr.:

Description:
Battery Management NiCd/NiMH Gas Gauge A 595-BQ34Z100PW-G1 A 595-BQ34Z100PW-G1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,37 € 24,37 €
19,67 € 196,70 €
19,32 € 483,00 €
17,90 € 2.148,00 €
17,22 € 4.821,60 €
16,81 € 8.741,20 €
5.000 Quote

Similar Product

Texas Instruments BQ34Z100PW-G1
Texas Instruments
Battery Management Multi-Chem Impedance Standalone FuelGaug A 595-BQ34Z100PWR-G1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Fuel Gauges
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
5 mA
4.25 V
NSOIC-16
SMD/SMT
BQ2010
Tube
Brand: Texas Instruments
Capacity: 500 mAh to 6000 mAh
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.