BQ2004SN

Texas Instruments
595-BQ2004SN
BQ2004SN

Mfr.:

Description:
Battery Management NiCd/NiMH Switchmode Charge Mngmnt IC A A 595-BQ25172DSGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,64 € 10,64 €
8,27 € 82,70 €
7,89 € 197,25 €
6,85 € 822,00 €
6,54 € 1.831,20 €
5,96 € 3.099,20 €
5,23 € 5.230,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,64 €
Min:
1

Similar Product

Texas Instruments BQ25172DSGR
Texas Instruments
Battery Management 0.8-A one- to six-c ell NiMH stand-alone

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4.5 V to 5.5 V
NSOIC-16
SMD/SMT
BQ2004
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: TW
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 3 mA
Product Type: Battery Management
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99