BQ2004HPN

595-BQ2004HPN
BQ2004HPN

Mfr.:

Description:
Battery Management NiCd/NiMH Switchmode Charge Mngmnt IC A A 595-BQ25172DSGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,41 € 1.241,00 €
11,81 € 2.952,50 €
11,04 € 5.520,00 €
10,23 € 10.230,00 €

Similar Product

Texas Instruments BQ25172DSGR
Texas Instruments
Battery Management 0.8-A one- to six-c ell NiMH stand-alone

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4.5 V to 5.5 V
PDIP-16
Through Hole
BQ2004H
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DV2004HS1
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Battery Management
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99