BQ2004ESN

Texas Instruments
595-BQ2004ESN
BQ2004ESN

Mfr.:

Description:
Battery Management NiCd/NiMH Switchmode Charge Mngmnt IC A A 595-BQ25172DSGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
7,96 € 79,60 €
7,59 € 189,75 €
6,59 € 790,80 €
6,30 € 1.764,00 €
5,74 € 2.984,80 €
5,03 € 5.030,00 €
2.520 Quote

Similar Product

Texas Instruments BQ25172DSGR
Texas Instruments
Battery Management 0.8-A one- to six-c ell NiMH stand-alone

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4.5 V to 5.5 V
NSOIC-16
SMD/SMT
BQ2004E
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Development Kit: DV2004ES1
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Battery Management
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99