BQ2002EPN

595-BQ2002EPN
BQ2002EPN

Mfr.:

Description:
Battery Management NiCd/NiMH Gating Charge Mngmnt IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Quantities greater than 339 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,57 € 15,70 €
1,43 € 35,75 €
1,27 € 127,00 €
1,20 € 360,00 €
1,16 € 696,00 €
1,12 € 1.344,00 €
1,08 € 3.240,00 €
1,06 € 5.406,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4 V to 6 V
PDIP-8
Through Hole
BQ2002E
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 300
Subcategory: PMIC - Power Management ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.