BQ2002CSNTR

Texas Instruments
595-BQ2002CSNTR
BQ2002CSNTR

Mfr.:

Description:
Battery Management NiCd/NiMH Gating Cha rge Mngmnt IC A 595 A 595-BQ25172DSGR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,88 € 3,88 €
2,56 € 25,60 €
2,34 € 58,50 €
1,99 € 199,00 €
1,88 € 470,00 €
1,69 € 845,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 2500)
1,38 € 3.450,00 €
1,36 € 6.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,02 €
Min:
1

Similar Product

Texas Instruments BQ25172DSGR
Texas Instruments
Battery Management 0.8-A one- to six-c ell NiMH stand-alone

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4 V to 6 V
SOIC-8
SMD/SMT
BQ2002C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99