BQ2000TSN-B5TR

Texas Instruments
595-BQ2000TSN-B5TR
BQ2000TSN-B5TR

Mfr.:

Description:
Battery Management Switchmode Charge Ma nagement IC A 595-B A 595-BQ2000TSN-B5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.702

Stock:
1.702 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,23 € 7,23 €
5,61 € 56,10 €
5,20 € 130,00 €
4,76 € 476,00 €
4,60 € 1.150,00 €
4,47 € 2.235,00 €
4,35 € 4.350,00 €
Full Reel (Order in multiples of 2500)
4,17 € 10.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,90 €
Min:
1

Similar Product

Texas Instruments BQ2000TSN-B5
Texas Instruments
Battery Management Switchmode Charge Ma nagement IC A 595-B A 595-BQ2000TSN-B5TR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
Adjustable
2 A
4 V to 6 V
SOIC-8
SMD/SMT
BQ2000T
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ2000EVM
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 500 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.