BOOSTXL-TLC6946EVM

Texas Instruments
595-BOOSTXLTLC6946EV
BOOSTXL-TLC6946EVM

Mfr.:

Description:
LED Lighting Development Tools TLC6C5724EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:
Evaluation Modules
TLC6946
TLC6946
3 V to 5.5 V
BOOSTXL-TLC6946
Brand: Texas Instruments
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

BOOSTXL-TLC6946EVM Evaluation Module (EVM)

Texas Instruments BOOSTXL-TLC6946EVM Evaluation Module (EVM) is a reference for the engineering demonstration and evaluation of the TLC6946. The TLC5946 is a 16-channel 32-multiplexing 16-bit ES-PWM constant-current LED driver. The BOOSTXL-TLC6946EVM uses three TLC6946 devices to drive 16 RGB LEDs, each device controlling one color. The evaluation module also provides the function to verify the LED-Open Detection (LOD) and IREF Resistor Short Protection (ISP).