BOOSTXL-OV788ADAPT

595-BOOSTXLOV788ADAP
BOOSTXL-OV788ADAPT

Mfr.:

Description:
Camera Development Tools BOOSTERPACK FOR VIDE O CAMERA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,01 € 76,01 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Camera Development Tools
RoHS:
Adapters
Voltage Level Translator
SN74AVCx
1.4 V to 3.6 V
- 30 C
+ 85 C
Brand: Texas Instruments
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-OV788ADAPT Adapter Board

Texas Instruments BOOSTXL-OV788ADAPT Voltage Level Translator Adapter for the OV788 Omnivision Camera BoosterPack™ (BP) consists of the SN74AVCx devices. The BOOSTXL-OV788ADAPT is an interface for interconnecting the LaunchPad™ (LP) operating at 3.3V and the OV788 camera board operating at 1.85V. The device offers a 20-pin header enabling compatibility with other evaluation platforms. The BOOSTXL-OV788ADAPT provides easy prototyping and shorter development time. The camera board mounts on 12-pin, 1.27mm pitch headers.