BOOSTXL-AOA

595-BOOSTXL-AOA
BOOSTXL-AOA

Mfr.:

Description:
RF Development Tools ANGLE OF ARRIVAL BOOSTER PACK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Add-On Boards
CC2640R2F
2.4 GHz
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 281,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.