BOOSTXL-ADS7841-Q1

Texas Instruments
595-BOOSTXLADS7841Q1
BOOSTXL-ADS7841-Q1

Mfr.:

Description:
Data Conversion IC Development Tools EVM FOR ADS7841-Q1

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,69 € 167,69 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Kits
ADC
ADS7841-Q1
AEC-Q100
Bulk
Brand: Texas Instruments
For Use With: ADS7841-Q1 Analog to Digital Converters
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: BOOSTXL-ADS7841
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 1,295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-ADS7841-Q1 BoosterPack Module

Texas Instruments BOOSTXL-ADS7841-Q1 BoosterPack Module is a platform for evaluating the performance of the ADS7841-Q1. The ADS7841-Q1 is a 4-channel, 12-bit SAR ADC with an SPI-compatible serial interface. The evaluation kit includes the Texas Instruments ADS7841-Q1 BoosterPack™ plug-in module and PC software. The software enables the user to configure the ADC, capture data, and perform data analysis.