BOOST-PSEMTHR-007

Texas Instruments
595-BOOST-PSEMTHR007
BOOST-PSEMTHR-007

Mfr.:

Description:
Power Management IC Development Tools MOTHER BOARD EVM FOR TPS23880

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Development Boards
Power Over Ethernet (PoE)
44 V to 57 V
TPS23880
BOOST-PSEMTHR-007
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS23880 Mother board
For Use With: TPS23880
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

BOOST-PSEMTHR-007 Motherboard

Texas Instruments BOOST-PSEMTHR-007 Motherboard is the baseboard for the PSE Controller ecosystem. The TPS23880 Evaluation System consists of the BOOST-PSEMTHR-007 Motherboard, the TPS23880EVM-008 TPS23880 Daughter Card, USB2ANY Interface Adaptor, and MSP-EP430PR5969 MSP430 LaunchPad Development Kit. The TPS23880 8-channel IEEE 802.3bt ready PoE PSE controller is ideal for getting started on development using the Motherboard (BOOST-PSEMTHR-007) and TPS23880EVM daughter card (TPS23880EVM-008) in conjunction.