AXC-SMALLPKG1EVM

595-AXC-SMALLPKG1EVM
AXC-SMALLPKG1EVM

Mfr.:

Description:
Other Development Tools AXC-SMALLPKG1EVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
Translation - Voltage Level
SN74AXC1T45, SN74AXC4T245, SN74AXC8T245
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 650 mV to 3.6 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99