AWRL6843DBGANCRQ1

Texas Instruments
595-AWRL6843DBGANCRQ
AWRL6843DBGANCRQ1

Mfr.:

Description:
RF System on a Chip - SoC Automotive single-ch ip high-performance

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
26,55 € 26.550,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
Automotive Radar Sensor
ARM Cortex-R5F
12.5 dBm
1.14 V
1.26 V
- 40 C
+ 140 C
FCCSP-207
Reel
ADC Resolution: 12 bit
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 2 MB
Interface Type: CAN. GPIO, I2C, LIN, SPI, UART
Maximum Clock Frequency: 200 MHz
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.14 V to 1.26 V
Operating Temperature Range: - 40 C to 140 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
EAR99