AWR2944ABGALTRQ1

Texas Instruments
595-AWR2944ABGALTRQ1
AWR2944ABGALTRQ1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Automotive second-g eneration 76-GHz to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
33,41 € 33.410,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.2 mm
Length: 12.1 mm
Maximum Frequency: 81 GHz
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of frames per second: 37.5 MS/s
Operating Supply Voltage: 1.65 V to 1.75 V
Package/Case: FCCSP-266
Packaging: Reel
Product Type: Distance Sensor ICs & Board Mount Modules
Qualification: AEC-Q100
Resolution: 10 bit, 16 bit
Series: AWR2944
Factory Pack Quantity: 1000
Subcategory: Distance Sensors
Supply Voltage - Max: 1.75 VDC
Supply Voltage - Min: 1.65 VDC
Type: FMCW Radar Sensor
Width: 12.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99

AWR294x 76GHz to 81GHz FMCW Radar Sensor

Texas Instruments AWR294x 76GHz to 81GHz FMCW Radar Sensor is a single-chip mmWave sensor composed of an FMCW transceiver, capable of operation in the 76GHz to 81GHz band, radar data processing elements, and peripherals for in-vehicle networking. The AWR294x is built with TI’s low-power 45nm RFCMOS process and enables unprecedented levels of integration in a small form factor and minimal BOM. The AWR294x is ideal for low-power, self-monitored, ultra-accurate radar systems in the automotive space.