AWR2243ABGABLRQ1

Texas Instruments
595-AWR2243ABGABLRQ1
AWR2243ABGABLRQ1

Mfr.:

Description:
RF Transceiver 76-GHz to 81-GHz aut omotive second-gene A 595-AWR2243ABGABLQ1
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
25,91 € 25.910,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
39,70 €
Min:
1

Similar Product

Texas Instruments AWR2243ABGABLQ1
Texas Instruments
RF Transceiver 76-GHz to 81-GHz aut omotive second-gene A 595-AWR2243ABGABLRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
76 GHz to 81 GHz
600 Mb/s
1.14 V
1.32 V
13 dBm
- 40 C
+ 140 C
I2C, SPI
FCBGA-161
Reel
Brand: Texas Instruments
Dimensions: 10.4 mm x 10.4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Number of Transmitters: 3 Transmitter
Operating Supply Voltage: 1.2 V
Product Type: RF Transceiver
Series: AWR2243
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR2243 FMCW Transceiver

The Texas Instruments AWR2243 FMCW Transceiver is a self-contained, single-chip solution that simplifies the implementation of Automotive Radar sensors in the 76GHz to 81GHz band. The AWR2243 offers unprecedented levels of integration in a minimal form factor. The AWR2243 FMCW Transceivers are ideal for low-power, self-monitored, ultra-accurate radar systems in the automotive space.