AMC7820Y/250

Texas Instruments
595-AMC7820Y/250
AMC7820Y/250

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Analog Monitoring & Control Circuitry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,30 € 18,30 €
14,62 € 146,20 €
13,70 € 342,50 €
12,81 € 1.281,00 €
Full Reel (Order in multiples of 250)
12,14 € 3.035,00 €
11,91 € 5.955,00 €
11,88 € 11.880,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7820
SMD/SMT
TQFP-48
Analog Monitors and Controllers
ADC & DAC
12 bit
3 Channel, 8 Channel
4.75 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC7820EVM
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Number of ADCs: 1 ADC
Number of DACs: 3 DAC
Power Consumption: 40 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Settling Time: 3 us
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.