AMC23C14DWV

Texas Instruments
595-AMC23C14DWV
AMC23C14DWV

Mfr.:

Description:
Analog Comparators Dual fast-response r einforced isolate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,12 € 21,20 €
1,86 € 46,50 €
1,73 € 173,00 €
1,65 € 422,40 €
1,60 € 819,20 €
1,54 € 1.576,96 €
1,49 € 3.814,40 €
1,46 € 7.381,76 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
Window
3 V
27 V
3.2 mA
4 mA
25 nA
- 40 C
+ 125 C
AMC23C14
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 110 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 240 ns, 280 ns
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC23C14 Dual Isolated Window Comparator

Texas Instruments AMC23C14 Dual Isolated Window Comparator comes with a short response time. Each open-drain output is separated from the input circuitry by an isolation barrier. This barrier is highly resistant to magnetic interference. It is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577. It also supports a working voltage of up to 1kVPK.