AMC22C12QDRQ1

Texas Instruments
595-AMC22C12QDRQ1
AMC22C12QDRQ1

Mfr.:

Description:
Analog Comparators Automotive fast-resp onse isolated windo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.599

Stock:
2.599 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
2,13 € 21,30 €
1,96 € 49,00 €
1,76 € 176,00 €
1,67 € 417,50 €
1,64 € 820,00 €
Full Reel (Order in multiples of 3000)
1,47 € 4.410,00 €
1,45 € 8.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
Isolated Comparator
3 V
5.5 V
25 nA
- 40 C
+ 125 C
AMC22C12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99