AMC1336DWV

Texas Instruments
595-AMC1336DWV
AMC1336DWV

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised ±1-V input p recision voltage sen A 595-AMC1336DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1336
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
2.7 V, 3 V
5.5 V
- 40 C
+ 125 C
Tube
Architecture: Delta Sigma
Brand: Texas Instruments
Gain Error: 0.02 %
INL - Integral Nonlinearity: 4 LSB
Maximum Clock Frequency: 21 MHz
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 64
Subcategory: Data Converter ICs
Unit Weight: 316,700 mg
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
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1336/AMC1336-Q1 Isolated Delta-Sigma Modulators

Texas Instruments AMC1336/AMC1336-Q1 Reinforced Isolated Delta-Sigma Modulators offer an output separated from the input circuitry by a capacitive double isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 8000 VPEAK according to the DIN VDE V 0884-11 and UL1577 standards. The AMC1336/AMC1336-Q1 modulators separate system parts that operate on different common-mode voltage levels and protect lower-voltage parts from damage when used with other isolated power supplies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
77
Expected 1/4/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
7,34 € 73,40 €
6,82 € 170,50 €
6,25 € 625,00 €
5,93 € 1.518,08 €
5,82 € 2.979,84 €
5,68 € 5.816,32 €
2.560 Quote