AMC1305M25QDWQ1

Texas Instruments
595-AMC1305M25QDWQ1
AMC1305M25QDWQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive +/-250-m V input precision c A 595-AMC1305M25QDWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 120   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 784,80 €
6,53 € 1.828,40 €
6,49 € 6.490,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,77 €
Min:
1

Similar Product

Texas Instruments AMC1305M25QDWRQ1
Texas Instruments
Data Acquisition ADCs/DACs - Specialised Automotive +/-250-m V input precision c A 595-AMC1305M25QDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1305M25
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3 V, 4.5 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tube
Architecture: Delta-Sigma
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: - 0.02 %
INL - Integral Nonlinearity: 1.5 LSB
Maximum Clock Frequency: 20.1 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Power Consumption: 36.1 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 20 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Unit Weight: 698 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99