AMC1305M05QDWQ1

Texas Instruments
595-AMC1305M05QDWQ1
AMC1305M05QDWQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive +/-50-mV input precision cu A A 595-AMC1305M05QDWRQ1
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
12 Weeks Estimated factory production time.
Minimum: 120   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 718,80 €
5,70 € 5.700,00 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,10 €
Min:
1

Similar Product

Texas Instruments AMC1305M05QDWRQ1
Texas Instruments
Data Acquisition ADCs/DACs - Specialised Automotive +/-50-mV input precision cu A A 595-AMC1305M05QDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1305M05
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tube
Architecture: Sigma-Delta
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: AMC1305M05EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: - 0.02 %
INL - Integral Nonlinearity: 1.5 LSB
Interface Type: Serial
Maximum Clock Frequency: 20.1 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 36.1 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.25 V
Sampling Rate: 20 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Unit Weight: 698 mg
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
8542330000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99