AMC1303M0520DWV

Texas Instruments
595-AMC1303M0520DWV
AMC1303M0520DWV

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-50-mV input prec ision current sensin A 595-AMC1303M0520DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,88 € 7,88 €
6,13 € 61,30 €
5,35 € 133,75 €
5,29 € 529,00 €
5,08 € 1.300,48 €
4,98 € 2.549,76 €
4,87 € 4.986,88 €
4,59 € 11.750,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1303M0520
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Tube
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AMC1303EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.2 %
INL - Integral Nonlinearity: 4 LSB
Maximum Clock Frequency: 20 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS
Power Consumption: 36 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 20 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 83 dB
Factory Pack Quantity: 64
Subcategory: Data Converter ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1303x High-Precision Delta-Sigma Modulators

Texas Instruments AMC1303x High-Precision Delta-Sigma Modulators have the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPK according to the DIN V VDE V 0884-11 and UL1577 standards. Used in conjunction with isolated power supplies, this isolated modulator separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The input of the AMC1303x is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The ±50mV input voltage range option significantly reduces the power dissipation through the shunt. The output bit-stream of the AMC1303x is synchronized to the internally generated clock and is Manchester coded (AMC1303Ex) or uncoded (AMC1303Mx).