AMC1300EVM

Texas Instruments
595-AMC1300EVM
AMC1300EVM

Mfr.:

Description:
Amplifier IC Development Tools 250MV REINFORCED ISO LATION AMPLIFIER EV

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:
Evaluation Modules
Isolation Amplifiers
AMC1300
2.7 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Series: AMC1300
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

AMC130xEVM Current Sensing Evaluation Module

Texas Instruments AMC130xEVM Current Sensing Evaluation Module (EVM) is a platform for evaluating the AMC1300 or AMC1301. The AMC1300 and AMC1301 are 7kV reinforced isolation amplifiers designed for use in current shunt measuring applications. The AMC1300EVM allows the user to explore all the features of the AMC1300 device. The Texas Instruments AMC1301EVM enables the user to explore all the features of the AMC1301 device.