AMC1203BDUBR

Texas Instruments
595-AMC1203BDUBR
AMC1203BDUBR

Mfr.:

Description:
Analog to Digital Converters - ADC 1B 10MHz 2nd-Order I so Delta-Sigma Mod A 595-AMC1203BDUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 350   Multiples: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
3,72 € 1.302,00 €
3,65 € 2.555,00 €
3,62 € 3.801,00 €
3,60 € 8.820,00 €
4.900 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,23 €
Min:
1

Similar Product

Texas Instruments AMC1203BDUB
Texas Instruments
Analog to Digital Converters - ADC 1B 10MHz 2nd-Order I so Delta-Sigma Mod A 595-AMC1203BDUBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC1203
SMD/SMT
SOP-8
16 bit
1 Channel
Serial
40 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
4.5 V to 5.5 V
85 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: AMC1203EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 110 mW
Power Consumption: 80 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 95 dB
SINAD - Signal to Noise and Distortion Ratio: 85 dB
Factory Pack Quantity: 350
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99