AMC1200BDWVR

Texas Instruments
595-AMC1200BDWVR
AMC1200BDWVR

Mfr.:

Description:
Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWV A 59 A 595-AMC1200BDWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
18.000
Expected 6/25/2026
20.000
Expected 8/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,70 € 2,70 €
2,02 € 20,20 €
1,85 € 46,25 €
1,63 € 163,00 €
1,55 € 387,50 €
1,51 € 755,00 €
Full Reel (Order in multiples of 1000)
1,43 € 1.430,00 €
1,38 € 2.760,00 €
1,36 € 6.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,91 €
Min:
1

Similar Product

Texas Instruments AMC1200BDWV
Texas Instruments
Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDWVR A 5 A 595-AMC1200BDWVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1200
1 Channel
4250 Vrms
Galvanic
100 kHz
108 dB
200 uV
5.5 V
2.7 V, 4.5 V
5.4 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Texas Instruments
Development Kit: AMC1200EVM
Gain Error: 0.075 %
Gain V/V: 8 V/V
Moisture Sensitive: Yes
Output Current per Channel: 20 mA
Output Type: Differential
Pd - Power Dissipation: 44 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

AMC1200/AMC1200B Differential Isolation Amps

Texas Instruments AMC1200/AMC1200B Fully Differential Isolation Amplifiers are precision devices with an output separated from the input circuitry by a silicon dioxide barrier that is highly resistant to magnetic interference. Used in conjunction with isolated power supplies, TI AMC1200/AMC1200B prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200/AMC1200B is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and (especially in motor-control applications) lower torque ripple. TI AMC1200/AMC1200B fully differential isolation amplifiers feature a ±250mV input voltage range optimized for shunt resistors.