AMC1106E05DWVR

Texas Instruments
595-AMC1106E05DWVR
AMC1106E05DWVR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Small Basic Isolated Delta-Sigma Modulat A 595-AMC1106E05DWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,61 € 2.610,00 €
2,53 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1106E05
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Reel
Architecture: Sigma-Delta
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.005 %
INL - Integral Nonlinearity: 4 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 45 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 21 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 82.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 316,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99

AMC1106 Basic Isolated Delta-Sigma Modulators

Texas Instruments AMC1106 Small Basic Isolated Delta-Sigma Modulators include ±50mV input and Manchester-Encoded CMOS interface, as well as offering system-level diagnostic features. The device provides output separated from the input circuitry by a capacitive isolation barrier which is highly resistant to magnetic interference. The AMC1106 input stage is optimized for direct connection to shunt resistors or other low voltage-level signal sources.