AMC1106E05DWV

Texas Instruments
595-AMC1106E05DWV
AMC1106E05DWV

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Small Basic Isolated Delta-Sigma Modulat A 595-AMC1106E05DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 256   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 870,40 €
3,29 € 1.684,48 €
3,16 € 3.235,84 €
3,08 € 7.884,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1106E05
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Tube
Architecture: Sigma-Delta
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.005 %
INL - Integral Nonlinearity: 4 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 45 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 21 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 82.5 dB
Factory Pack Quantity: 64
Subcategory: Data Converter ICs
Unit Weight: 316,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99