AMC1100DUBR

Texas Instruments
595-AMC1100DUBR
AMC1100DUBR

Mfr.:

Description:
Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUB A 5 A 595-AMC1100DUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.536

Stock:
1.536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,14 € 4,14 €
3,15 € 31,50 €
2,90 € 72,50 €
2,63 € 263,00 €
Full Reel (Order in multiples of 350)
2,39 € 836,50 €
2,37 € 1.659,00 €
2,34 € 2.457,00 €
2,31 € 5.659,50 €
2,30 € 11.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,80 €
Min:
1

Similar Product

Texas Instruments AMC1100DUB
Texas Instruments
Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1100
1 Channel
4.25 kVrms
Galvanic
108 dB
200 uV
5.5 V
2.7 V, 4.5 V
4.4 mA, 5.4 mA
- 40 C
+ 105 C
SMD/SMT
SOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Texas Instruments
Development Kit: AMC1100EVM
Gain Error: 0.075 %
Moisture Sensitive: Yes
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 350
Subcategory: Amplifier ICs
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AMC1100 Fully-Differential Isolation Amplifier

Texas Instruments AMC1100 Fully-Differential Isolation Amplifiers are a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4250 VPEAK, according to UL1577 and IEC60747-5-2. TI AMC1100 can be used in conjunction with isolated power supplies to prevent noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of this isolation amplifier is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device enables accurate current and voltage measurement in energy-metering applications.