AMC0302RQDWVRQ1

Texas Instruments
595-AMC0302RQDWVRQ1
AMC0302RQDWVRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive +/-50-mV input, reinforced isolated amplifier with ratiometric single-ended output

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,72 € 1.720,00 €
1,66 € 3.320,00 €
1,63 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
1 Channel
3000 Vrms
Reinforced Isolated
295 kHz
100 dB
5.5 V
3 V
5.6 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Isolation
Brand: Texas Instruments
Input Type: Differential
Moisture Sensitive: Yes
Output Type: Single Ended
Pd - Power Dissipation: 80 mW
Product: Galvanically Isolated Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99