AMC0136DENR

Texas Instruments
595-AMC0136DENR
AMC0136DENR

Mfr.:

Description:
Analog to Digital Converters - ADC Precision +/-1V inp ut functional isola

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.653

Stock:
4.653 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,15 € 21,50 €
1,97 € 49,25 €
Full Reel (Order in multiples of 5000)
1,97 € 9.850,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC0136
SMD/SMT
VSON-8
16 bit
1 Channel
39 kS/s
Sigma-Delta
3 V to 5.5 V
2.7 V to 5.5 V
89 dB
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.25 %
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Isolated ADCs
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 91 dB
Type: Delta-Sigma Modulator
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
8542390030
MXHTS:
8542399999
ECCN:
EAR99

AMC0136 Precision Delta-Sigma (ΔΣ) Modulator

Texas Instruments AMC0136 Precision Delta-Sigma (ΔΣ) Modulator has a ±1V, high impedance input, and external clock. The high-impedance input is optimized for connection to high-impedance resistive dividers or other voltage signal sources with high output resistance. The isolation barrier separates parts of the system that operate on different common-mode voltage levels. The isolation barrier supports a working voltage up to 200VRMS/280VDC and transient overvoltages up to 570VRMS/800VDC.