AMC0106M25DENR

Texas Instruments
595-AMC0106M25DENR
AMC0106M25DENR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-250mV input funct ionally isolated de

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC0106M25
SMD/SMT
DFN-8
Delta-Sigma Modulators
Delta-Sigma Modulator
16 bit
1 Channel
2.7 V, 3 V
5.5 V
- 40 C
+ 125 C
78 ks/s
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.03 % FSR
INL - Integral Nonlinearity: 4 LSB
Interface Type: Serial
Maximum Clock Frequency: 21 MHz
Moisture Sensitive: Yes
Number of ADCs: 1 ADCs
Number of DACs: 1 DAC
Output Type: Digital
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Shunt
Reference Voltage: 250 mV
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 88 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC0106M25 Delta-Sigma Modulator

Texas Instruments AMC0106M25 Delta-Sigma Modulator delivers 16-bit resolution, ±250mV input functionally isolated modulators with an external lock for current sensing. This modulator features 88dB dynamic range, ensuring precise current and voltage measurements in demanding environments. The AMC0106M25 delta-sigma modulator, with a small package size and low input voltage range, the device is designed for high accuracy, isolated current sensing in space-constrained applications. This device operates at -40°C to 125°C extended industrial temperature range. The AMC0106M25 is available in an 8-pin, 0.65mm pitch VSON package. This modulator is ideal for 48V motor drives, 48V frequency inverters, analog input modules, and power supplies.

In Stock: 3.433

Stock:
3.433 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,58 € 2,58 €
1,92 € 19,20 €
1,75 € 43,75 €
1,57 € 157,00 €
1,48 € 370,00 €
1,43 € 715,00 €
1,38 € 1.380,00 €
1,36 € 3.400,00 €
Full Reel (Order in multiples of 5000)
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩