AM62A32ASMSIAMBRQ1

Texas Instruments
595-AM62A32ASMSIARQ1
AM62A32ASMSIAMBRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,19 € 38,19 €
31,29 € 312,90 €
29,55 € 738,75 €
27,64 € 2.764,00 €
26,73 € 6.682,50 €
Full Reel (Order in multiples of 500)
26,18 € 13.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex R5F
3 Core
64 bit
800 MHz, 1.4 GHz
FCBGA-484
32 kB
32 kB
750 mV
AM62A3
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 64 kB, 512 kB
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 12 Timer
Processor Series: AM62Ax
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C