AM5716AABCDEA

Texas Instruments
595-AM5716AABCDEA
AM5716AABCDEA

Mfr.:

Description:
Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,16 € 2.769,60 €
43,11 € 5.173,20 €
300 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
5 Core
32 bit
212.8 MHz, 500 MHz, 500 MHz
FCBGA-760
32 kB, 32 kB
32 kB, 32 kB
1.15 V
AM5716
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 512 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, Ethernet, I2C, PCIe, SPI, UART, USB
L2 Cache Instruction / Data Memory: 288 kB, 1 MB
Memory Type: L1/L2/L3 Cache, RAM
Moisture Sensitive: Yes
Number of I/Os: 215 I/O
Number of Timers/Counters: 16 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Unit Weight: 4,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C

AM571x Sitara ARM Applications Processors

Texas Instruments AM571x Sitara ARM Applications Processors are built to meet the intense processing needs of modern embedded products. AM571x devices provide high processing performance through the maximum flexibility of a fully integrated mixed processor solution. These devices also combine programmable video processing with a highly integrated peripheral set. Programmability is provided by a single-core ARM Cortex-A15 RISC CPU with Neon™ extensions and a TI C66x VLIW floating-point DSP core. The ARM processor lets developers keep control functions separate from vision algorithms programmed on the DSP and coprocessors, thus reducing the complexity of the system software. The AM571x Sitara ARM processor family is qualified according to the AEC-Q100 standard.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.