AM3894BCYGA120

595-AM3894BCYGA120
AM3894BCYGA120

Mfr.:

Description:
Microprocessors - MPU Sitara ARM MicroProc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex A8
1 Core
32 bit
1.1 GHz
PBGA-1031
32 kB
32 kB
850 mV to 1.1 V
AM3894
SMD/SMT
- 40 C
+ 105 C
64 I/O
Brand: Texas Instruments
Data RAM Size: 64 kB
Data ROM Size: 48 kB
Development Kit: TMDXEVM8168C
I/O Voltage: 1.5 V, 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, SPI, PCIe, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 7 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 44
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
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
8542311000
CNHTS:
8542319091
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A002.a.1.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: