AM3352BZCZ60R

Texas Instruments
595-AM3352BZCZ60R
AM3352BZCZ60R

Mfr.:

Description:
Microprocessors - MPU Sitara processor: Ar m Cortex-A8 1Gb Eth

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 12,13 €
9,21 € 92,10 €
8,83 € 220,75 €
7,78 € 778,00 €
7,40 € 1.850,00 €
6,92 € 3.460,00 €
6,45 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A8
32 bit
3 MHz
NFBGA-324
32 kB
32 kB
AM3352
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Size: 64 kB
Data ROM Size: 176 kB
Interface Type: I2C, SPI, UART
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR2, DDR3, DDR3L
Moisture Sensitive: Yes
Number of Timers/Counters: 8
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1000
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.