AM27522ACZIANJRQ1

Texas Instruments
595-M27522ACZIANJRQ1
AM27522ACZIANJRQ1

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32GFLOPS DSP process or for automotive a

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
23,84 € 23.840,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
Signal Processing Microcontroller
Arm Corte R5F
2 Core
1 GHz
FCCSP-361
1 MB
32 kB
64 kB
AM2752-Q1
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, QSPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 177 I/O
Number of Timers/Counters: 22
Processor Series: AM275x
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V, 3.465 V
Supply Voltage - Min: 1.71 V, 3.135 V
Watchdog Timers: Watchdog Timer
Unit Weight: 1 g
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
8542319000
ECCN:
5A992.C