AM2731CASFHQNZNRQ1

Texas Instruments
595-AM2731CASFHQNRQ1
AM2731CASFHQNZNRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive dual-core Arm Cortex-R5F MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,34 € 25,34 €
20,40 € 204,00 €
19,16 € 479,00 €
17,80 € 1.780,00 €
17,15 € 4.287,50 €
16,76 € 8.380,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
AM2732
SMD/SMT
NFBGA-225
ARM Cortex R5F, C66x
1.5 MB
32 bit
400 MHz, 450 MHz
5 MB
1.14 V
1.32 V
- 40 C
+ 140 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: OCSRAM
I/O Voltage: 1.8 V, 3.3 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 9 Channel
Operating Supply Voltage: 1.2 V
Processor Series: Sitara MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM273x/AM273x-Q1 Arm™-Based Microcontrollers

Texas Instruments AM273x/AM273x-Q1 Atm™-Based Microcontrollers are a highly-integrated, high-performance microcontroller based on the Arm® Cortex®-R5F and a C66x floating-point DSP cores. The device enables Original-Equipment Manufacturers (OEM) and Original-Design Manufacturers (ODM) to quickly bring to market devices with robust software support, rich user interfaces, and high performance through the maximum flexibility of a fully integrated, mixed processor solution.