AM26LV31EINSR

Texas Instruments
595-AM26LV31EINSR
AM26LV31EINSR

Mfr.:

Description:
Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.769

Stock:
1.769 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
1,94 € 19,40 €
1,91 € 477,50 €
1,84 € 920,00 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 2000)
1,12 € 2.240,00 €
1,09 € 4.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
4 Input
4 Output
Non-Inverting
SOIC-16
- 30 mA
30 mA
3 V
3.6 V
100 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 32 Mb/s
Product Type: Buffers & Line Drivers
Series: AM26LV31E
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99