AM2612AOEFHIZFGR

Texas Instruments
595-AM2612AOEFHIZFGR
AM2612AOEFHIZFGR

Mfr.:

Description:
ARM Microcontrollers - MCU 500MHz dual-core Arm Cortex-R5F-based MCU with real-time control, safety and security

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,77 € 7.770,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
AM2612
SMD/SMT
NFBGA-304
ARM Cortex R5F
12 bit
500 MHz
141 I/O
1.5 MB
1.188 V
1.32 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 3 x 7 Channel
Processor Series: AM261x
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000